CCFL and UV Lamps Inverter 12V Input 1400V Output 4.28" L x 0.88" W x 0.40" H (108.7mm x 22.35mm x 10.2mm) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXMG1627-12-44

DigiKey Part Number
150-LXMG1627-12-44-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LXMG1627-12-44
Description
MOD INVERTER CCFL DUAL 4W 12V
Customer Reference
Detailed Description
CCFL and UV Lamps Inverter 12V Input 1400V Output 4.28" L x 0.88" W x 0.40" H (108.7mm x 22.35mm x 10.2mm) Chassis Mount
Product Attributes
Filter Similar Products
Category
Voltage - Input
12V
Manufacturer
Microsemi Corporation
Output
1400V
Series
Type
CCFL and UV Lamps
Packaging
Bulk
Size / Dimension
4.28" L x 0.88" W x 0.40" H (108.7mm x 22.35mm x 10.2mm)
Part Status
Obsolete
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.