
LXMG1627-12-41 | |
|---|---|
DigiKey Part Number | 150-LXMG1627-12-41-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LXMG1627-12-41 |
Description | MOD INVERTER CCFL DUAL 4W 12V |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 440V Output 4.92" L x 1.18" W x 0.24" H (125mm x 30mm x 6mm) Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 440V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 4.92" L x 1.18" W x 0.24" H (125mm x 30mm x 6mm) | |
Mounting Type | Chassis Mount |

