
LXMG1623-12-44 | |
|---|---|
DigiKey Part Number | 150-LXMG1623-12-44-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LXMG1623-12-44 |
Description | MOD INVERTER CCFL DUAL 4W 12V |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1800V Output 4.53" L x 1.18" W x 0.26" H (115mm x 30mm x 6.5mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 1800V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 4.53" L x 1.18" W x 0.26" H (115mm x 30mm x 6.5mm) | |
Mounting Type | Chassis Mount |

