CCFL and UV Lamps Inverter 12V Input 2000V Output 7.40" L x 1.42" W x 0.31" H (188mm x 36mm x 8mm) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXM1643-12-62

DigiKey Part Number
150-LXM1643-12-62-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LXM1643-12-62
Description
MODULE CCFL PROG INVERTER 12V
Customer Reference
Detailed Description
CCFL and UV Lamps Inverter 12V Input 2000V Output 7.40" L x 1.42" W x 0.31" H (188mm x 36mm x 8mm) Chassis Mount
Product Attributes
Filter Similar Products
Category
Voltage - Input
12V
Manufacturer
Microsemi Corporation
Output
2000V
Series
Type
CCFL and UV Lamps
Packaging
Bulk
Size / Dimension
7.40" L x 1.42" W x 0.31" H (188mm x 36mm x 8mm)
Part Status
Obsolete
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.