
LXM1626-12-64 | |
|---|---|
DigiKey Part Number | 150-LXM1626-12-64-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LXM1626-12-64 |
Description | MOD INVERTER CCFL DUAL 6W 12V |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1800V Output 6.50" L x 0.83" W x 0.30" H (165mm x 21mm x 7.5mm) Chassis Mount |
Datasheet | Datasheet |
Category | Output 1800V |
Manufacturer Microsemi Corporation | Type CCFL and UV Lamps |
Series | Size / Dimension 6.50" L x 0.83" W x 0.30" H (165mm x 21mm x 7.5mm) |
Part Status Obsolete | Mounting Type Chassis Mount |
Voltage - Input 12V |

