
LXM1621-02 | |
|---|---|
DigiKey Part Number | 150-LXM1621-02-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LXM1621-02 |
Description | MOD INVERTER CCFL DIM DUAL 6MA |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1800V Output 4.88" L x 1.26" W (124mm x 32mm) Chassis Mount |
Category | Voltage - Input 12V |
Manufacturer Microsemi Corporation | Output 1800V |
Series | Type CCFL and UV Lamps |
Packaging Bulk | Size / Dimension 4.88" L x 1.26" W (124mm x 32mm) |
Part Status Obsolete | Mounting Type Chassis Mount |

