
LXM1612-12-01 | |
|---|---|
DigiKey Part Number | 150-LXM1612-12-01-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LXM1612-12-01 |
Description | MOD INVERTER CCFL DGTL SGL 12V |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1800V Output 4.96" L x 0.63" W x 0.31" H (126mm x 16mm x 8mm) Chassis Mount |
Category | Voltage - Input 12V |
Manufacturer Microsemi Corporation | Output 1800V |
Series | Type CCFL and UV Lamps |
Packaging Bulk | Size / Dimension 4.96" L x 0.63" W x 0.31" H (126mm x 16mm x 8mm) |
Part Status Obsolete | Mounting Type Chassis Mount |

