
LXK3302ARD001 | |
|---|---|
DigiKey Part Number | 150-LXK3302ARD001-ND |
Manufacturer | |
Manufacturer Product Number | LXK3302ARD001 |
Description | LX3302A 90 DEGREE ROTARY EVB W/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LX3302A - Proximity, Inductive Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Proximity, Inductive | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | LX3302A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,36000 € | 172,36 € |
| Unit Price without VAT: | 172,36000 € |
|---|---|
| Unit Price with VAT: | 205,10840 € |

