
LXE3302AR008 | |
|---|---|
DigiKey Part Number | 150-LXE3302AR008-ND |
Manufacturer | |
Manufacturer Product Number | LXE3302AR008 |
Description | LX3302A 120DEG R BD W MIKROBUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LX3302A - Proximity, Inductive Sensor Evaluation Board |
Category | Voltage - Supply 4V ~ 6V |
Manufacturer Microchip Technology | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part LX3302A |
Sensor Type Proximity, Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,07000 € | 56,07 € |
| Unit Price without VAT: | 56,07000 € |
|---|---|
| Unit Price with VAT: | 66,72330 € |

