
LX9610ILQ | |
|---|---|
DigiKey Part Number | 150-LX9610ILQ-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX9610ILQ |
Description | IC REG BUCK ADJ 12A 15QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 15-PowerBQFN |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tray | Current - Output |
Part Status Obsolete | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-QFN (15x15) |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 22V |

