
LX8941CP | |
|---|---|
DigiKey Part Number | 150-LX8941CP-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8941CP |
Description | IC REG LIN POS ADJ 1A TO220 PWR |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220, Power |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 mA |
Packaging Tube | Current - Supply (Max) 180 mA |
Part Status Obsolete | PSRR 66dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 70°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 4V | Supplier Device Package TO-220, Power |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.8V @ 1A |

