Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220, Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220, Power
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LX8940IP

DigiKey Part Number
150-LX8940IP-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX8940IP
Description
IC REG LINEAR 5V 1A TO220 POWER
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220, Power
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
15 mA
Packaging
Tube
Current - Supply (Max)
180 mA
Part Status
Obsolete
PSRR
66dB (120Hz)
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
26V
Package / Case
TO-220-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-220, Power
Voltage Dropout (Max)
0.8V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.