


LX8940CP | |
|---|---|
DigiKey Part Number | 150-LX8940CP-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8940CP |
Description | IC REG LINEAR 5V 1A TO220 POWER |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220, Power |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 mA |
Packaging Tube | Current - Supply (Max) 180 mA |
Part Status Obsolete | PSRR 66dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220, Power |
Voltage Dropout (Max) 0.8V @ 1A | Base Product Number |

