


LX8817-25CDF | |
|---|---|
DigiKey Part Number | 150-LX8817-25CDF-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8817-25CDF |
Description | IC REG LINEAR POS ADJ 2.5A 7SPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 2.5A, 2.5A 7-SPAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.25V (2.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.73V @ 2.5A, 0.73V @ 2.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-7 (7 Leads + Tab) | |
Supplier Device Package | 7-SPAK | |
Base Product Number |

