Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220, Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220, Power
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LX8630-33CP

DigiKey Part Number
150-LX8630-33CP-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX8630-33CP
Description
IC REG LIN 3.3V 3A TO220 POWER
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220, Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
600 µA
Packaging
Tube
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
5.5V
Supplier Device Package
TO-220, Power
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.6V @ 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.