


LX8587A-33CP | |
|---|---|
DigiKey Part Number | 150-LX8587A-33CP-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8587A-33CP |
Description | IC REG LIN 3.3V 3A TO220 POWER |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220, Power |
Category | Voltage Dropout (Max) 1.2V @ 3A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 10V | Supplier Device Package TO-220, Power |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |

