Linear Voltage Regulator IC Positive Adjustable 1 Output 4.6A TO-220, Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 4.6A TO-220, Power
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LX8585-00CP

DigiKey Part Number
150-LX8585-00CP-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX8585-00CP
Description
IC REG LIN POS ADJ 4.6A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 4.6A TO-220, Power
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.4V @ 4.6A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
83dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220, Power
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.