


LX8582A-00CP | |
|---|---|
DigiKey Part Number | 150-LX8582A-00CP-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8582A-00CP |
Description | IC REG LIN POS ADJ 8.5A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 8.5A TO-220, Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 8.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 83dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220, Power | |
Base Product Number |

