
LX8580A-00CDF | |
|---|---|
DigiKey Part Number | 150-LX8580A-00CDF-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8580A-00CDF |
Description | IC REG LIN POS ADJ 7.5A 5-SPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 7.5A 5-SPAK |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.7V @ 7.5A |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SPAK-5 (5 Leads + Tab) |
Voltage - Input (Max) 13V | Supplier Device Package 5-SPAK |
Voltage - Output (Min/Fixed) 2V | Base Product Number |
Voltage - Output (Max) |

