


LX8580A-00CDD | |
|---|---|
DigiKey Part Number | 150-LX8580A-00CDD-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8580A-00CDD |
Description | IC REG LIN POS ADJ 7.5A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 7.5A TO-263-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.7V @ 7.5A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 13V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 2V | Base Product Number |
Voltage - Output (Max) |

