


LX8554-00CDD | |
|---|---|
DigiKey Part Number | 150-LX8554-00CDD-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8554-00CDD |
Description | IC REG LIN POS ADJ 5A TO263 PWR |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263, Power |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1V @ 5A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | PSRR 83dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-263, Power |
Voltage - Output (Max) | Base Product Number |

