


LX8415-25CST | |
|---|---|
DigiKey Part Number | 150-LX8415-25CST-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8415-25CST |
Description | IC REG LIN 2.5V 500MA SOT223 PWR |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223, Power |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 7V | Supplier Device Package SOT-223, Power |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 500mA |

