


LX8386-33IP | |
|---|---|
DigiKey Part Number | 150-LX8386-33IP-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8386-33IP |
Description | IC REG LIN 3.3V 1.5A TO220 PWR |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220, Power |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 83dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -25°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 10V | Supplier Device Package TO-220, Power |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |

