


LX8386-00CP | |
|---|---|
DigiKey Part Number | 150-LX8386-00CP-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8386-00CP |
Description | IC REG LIN POS ADJ 1.5A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220, Power |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.5V @ 1.5A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | PSRR 83dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 10V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-220, Power |
Voltage - Output (Max) | Base Product Number |

