Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220, Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220, Power
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LX8385B-00CP

DigiKey Part Number
150-LX8385B-00CP-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX8385B-00CP
Description
IC REG LIN POS ADJ 3A TO220 PWR
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220, Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.3V @ 3A
Mfr
Current - Output
Packaging
Tube
Current - Quiescent (Iq)
10 mA
Part Status
Obsolete
PSRR
83dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
10V
Package / Case
TO-220-3
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
TO-220, Power
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.