Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263, Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263, Power
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LX8385-05IDD

DigiKey Part Number
150-LX8385-05IDD-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX8385-05IDD
Description
IC REG LINEAR 5V 3A TO263 POWER
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263, Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tube
PSRR
83dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-25°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Input (Max)
10V
Supplier Device Package
TO-263, Power
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
1.5V @ 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.