
LX8384B-00CDD | |
|---|---|
DigiKey Part Number | 150-LX8384B-00CDD-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8384B-00CDD |
Description | IC REG CONV 1OUT ADJ 5A TO263 |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® P54C-VRE Voltage Regulator IC 1 Output |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Microsemi Corporation | Voltage - Output Adjustable |
Packaging Tube | Operating Temperature 0°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Converter, Intel Pentium® P54C-VRE | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input 4.75V ~ 10V | Base Product Number |

