
LX8384A-15CP | |
|---|---|
DigiKey Part Number | 150-LX8384A-15CP-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8384A-15CP |
Description | IC REG CONV PENTIUM 1OUT TO220 |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® P54C-VRE Voltage Regulator IC 1 Output TO-220 |
Datasheet | Datasheet |
Category | Voltage - Output 1.5V |
Manufacturer Microsemi Corporation | Operating Temperature 0°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-220-3 |
Applications Converter, Intel Pentium® P54C-VRE | Supplier Device Package TO-220 |
Voltage - Input 4.75V ~ 10V | Base Product Number |
Number of Outputs 1 |

