- Converter, Intel Pentium® P54C-VRE Voltage Regulator IC 1 Output TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX8384-15IP

DigiKey Part Number
150-LX8384-15IP-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX8384-15IP
Description
IC REG CONV PENTIUM 1OUT TO220
Customer Reference
Detailed Description
- Converter, Intel Pentium® P54C-VRE Voltage Regulator IC 1 Output TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.5V
Manufacturer
Microsemi Corporation
Operating Temperature
-25°C ~ 125°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
TO-220-3
Applications
Converter, Intel Pentium® P54C-VRE
Supplier Device Package
TO-220
Voltage - Input
4.75V ~ 10V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.