
LX8384-15CP | |
|---|---|
DigiKey Part Number | 150-LX8384-15CP-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8384-15CP |
Description | IC REG CONV PENTIUM 1OUT TO220 |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® P54C-VRE Voltage Regulator IC 1 Output TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Intel Pentium® P54C-VRE | |
Voltage - Input | 4.75V ~ 10V | |
Number of Outputs | 1 | |
Voltage - Output | 1.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |

