


LX8382A-33CV | |
|---|---|
DigiKey Part Number | 150-LX8382A-33CV-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8382A-33CV |
Description | IC REG LINEAR 3.3V 10A TO247-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10A TO-247-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.2V @ 10A |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-247-3 |
Voltage - Input (Max) 10V | Supplier Device Package TO-247-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |

