Linear Voltage Regulator IC Positive Adjustable 1 Output 10A TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 10A TO-247-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LX8382A-00CV

DigiKey Part Number
150-LX8382A-00CV-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX8382A-00CV
Description
IC REG LIN POS ADJ 10A TO247-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 10A TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.2V @ 10A
Mfr
Current - Output
Packaging
Bulk
PSRR
83dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-247-3
Voltage - Input (Max)
10V
Supplier Device Package
TO-247-3
Voltage - Output (Min/Fixed)
1.25V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.