


LX8221-DIDU | |
|---|---|
DigiKey Part Number | 150-LX8221-DIDU-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8221-DIDU |
Description | IC REG LINEAR POS ADJ 10MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 150mA, 150mA 10-MSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.175V (2.7V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 150mA, 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 440 µA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |

