


LX8117B-25CDT | |
|---|---|
DigiKey Part Number | 150-LX8117B-25CDT-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8117B-25CDT |
Description | IC REG LINEAR 2.5V 1.2A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A TO-252 (DPAK) |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 12V | Supplier Device Package TO-252 (DPAK) |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 1.2A |

