Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263, Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263, Power
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LX8117A-00CDD

DigiKey Part Number
150-LX8117A-00CDD-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX8117A-00CDD
Description
IC REG LIN POS ADJ 1A TO263 PWR
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263, Power
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.3V @ 1A
Mfr
Current - Output
Packaging
Tube
Current - Quiescent (Iq)
10 mA
Part Status
Obsolete
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Short Circuit
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
TO-263, Power
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.