


LX8117-28CDD | |
|---|---|
DigiKey Part Number | 150-LX8117-28CDD-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8117-28CDD |
Description | IC REG LIN 2.85V 800MA TO263 PWR |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263, Power |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 12V | Supplier Device Package TO-263, Power |
Voltage - Output (Min/Fixed) 2.85V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |

