Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263, Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263, Power
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LX8117-25CDD

DigiKey Part Number
150-LX8117-25CDD-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX8117-25CDD
Description
IC REG LIN 2.5V 800MA TO263 PWR
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263, Power
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263, Power
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.