Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223, Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223, Power
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LX8117-05CST

DigiKey Part Number
150-LX8117-05CST-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX8117-05CST
Description
IC REG LIN 5V 800MA SOT-223 PWR
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223, Power
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tube
PSRR
75dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
15V
Supplier Device Package
SOT-223, Power
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
1.2V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.