


LX8117-00CST | |
|---|---|
DigiKey Part Number | 150-LX8117-00CST-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8117-00CST |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223, Power |
Category | Voltage Dropout (Max) 1.2V @ 800mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223, Power |
Voltage - Output (Max) | Base Product Number |

