
LX7309ILQ-TR | |
|---|---|
DigiKey Part Number | LX7309ILQ-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX7309ILQ-TR |
Description | CURRENT MODE PWM |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 24-QFN (4x4) |
EDA/CAD Models | LX7309ILQ-TR Models |
Category | Frequency - Switching 100kHz ~ 500kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 50% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Buck, Boost, Buck-Boost, Flyback, Forward Converter | Package / Case 24-TFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 24-QFN (4x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9.6V ~ 20V |

