
LX7203-22ISM | |
|---|---|
DigiKey Part Number | 150-LX7203-22ISM-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX7203-22ISM |
Description | IC USB LINE TERM EMI/ESD SC70-6 |
Customer Reference | |
Detailed Description | USB Terminator 2 Terminations SC-70-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB | |
Number of Terminations | 2 | |
Voltage - Supply | 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |

