
LX7202-22ISF | |
|---|---|
DigiKey Part Number | 150-LX7202-22ISF-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX7202-22ISF |
Description | IC USB LINE TERM EMI/ESD SOT23-6 |
Customer Reference | |
Detailed Description | USB Terminator 2 Terminations SOT-23-6 |
Category | Voltage - Supply 5.25V |
Manufacturer Microsemi Corporation | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SOT-23-6 |
Type USB | Supplier Device Package SOT-23-6 |
Number of Terminations 2 | Base Product Number |

