
LX7176CLQ-13162-TR | |
|---|---|
DigiKey Part Number | 150-LX7176CLQ-13162-TR-ND - Tape & Reel (TR) 150-LX7176CLQ-13162-TRCT-ND - Cut Tape (CT) 150-LX7176CLQ-13162-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX7176CLQ-13162-TR |
Description | IC REG BUCK ADJ 3A 12QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LX7176CLQ-13162-TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.65MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature 0°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 25 | 0,88440 € | 22,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72242 € | 2.167,26 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

