
LX6512CD-TR | |
|---|---|
DigiKey Part Number | 150-LX6512CD-TR-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX6512CD-TR |
Description | IC CCFL CNTRL 16SOIC |
Customer Reference | |
Detailed Description | CCFL Controller Controller Yes 16-SOIC |
Datasheet | Datasheet |
Category | Dimming Yes |
Manufacturer Microsemi Corporation | Operating Temperature -20°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type CCFL Controller | Supplier Device Package 16-SOIC |
Voltage - Supply 5.5V | Base Product Number |

