
LX6431AIDM | |
|---|---|
DigiKey Part Number | 150-LX6431AIDM-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX6431AIDM |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA 8-SOIC |
Category | Current - Output 100 mA |
Manufacturer Microsemi Corporation | Tolerance ±1% |
Packaging Tube | Current - Cathode 600 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |

