
LX5589HLQ-TR | |
|---|---|
DigiKey Part Number | LX5589HLQ-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX5589HLQ-TR |
Description | 5G FRONT-END MODULE 5V, 2.5X2.5X |
Customer Reference | |
Detailed Description | RF Front End 5.15GHz ~ 5.85GHz 802.11n/ac 16-QFN (2.5x2.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | 802.11n/ac | |
Frequency | 5.15GHz ~ 5.85GHz | |
Features | SPDT | |
Package / Case | 16-VFQFN | |
Supplier Device Package | 16-QFN (2.5x2.5) | |
Base Product Number |

