
LX5586LL-TR | |
|---|---|
DigiKey Part Number | LX5586LL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX5586LL-TR |
Description | MOD FE 4.8-5.85GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Front End 4.8GHz ~ 5.85GHz General Purpose 16-QFN (2.5x2.5) |
Category | Frequency 4.8GHz ~ 5.85GHz |
Manufacturer Microchip Technology | Features SPDT |
Packaging Tape & Reel (TR) | Package / Case 16-XFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 16-QFN (2.5x2.5) |
RF Type General Purpose | Base Product Number |

