
LX5575LL-TR | |
|---|---|
DigiKey Part Number | 150-LX5575LL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX5575LL-TR |
Description | IC AMP 802.11A/-C 5.85GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11a/-c 5.15GHz ~ 5.85GHz 16-QFN (2.5x2.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 5.15GHz ~ 5.85GHz | |
P1dB | - | |
Gain | 12dB | |
Noise Figure | 1.7dB | |
RF Type | 802.11a/-c | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 9mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.5x2.5) | |
Base Product Number |

