
LX5532LQ | |
|---|---|
DigiKey Part Number | 150-LX5532LQTR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX5532LQ |
Description | IC AMP 802.11-C 5.85GHZ 20QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11-c 5.15GHz ~ 5.85GHz 20-QFN (4x4) |
Category | RF Type 802.11-c |
Manufacturer Microsemi Corporation | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 400mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Frequency 5.15GHz ~ 5.85GHz | Package / Case 20-VFQFN Exposed Pad |
Gain 32dB | Supplier Device Package 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11409 € | 3.342,27 € |
| 6.000 | 1,06598 € | 6.395,88 € |
| Unit Price without VAT: | 1,11409 € |
|---|---|
| Unit Price with VAT: | 1,32577 € |

