
LX5530LQ-TR | |
|---|---|
DigiKey Part Number | LX5530LQ-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX5530LQ-TR |
Description | IC RF AMP 4.5GHZ-6GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 4.5GHz ~ 6GHz 16-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 4.5GHz ~ 6GHz | |
P1dB | 25dBm | |
Gain | 33dB | |
Noise Figure | - | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 250mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |

